Wieland Insert, 14A, RevosFlex Series Female, 4 Contacts
- RS Stock No.:
- 949-170
- Mfr. Part No.:
- 78.203.0453.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP817.89
(exc. VAT)
PHP916.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP817.89 |
| 10 - 24 | PHP752.26 |
| 25 + | PHP663.13 |
*price indicative
- RS Stock No.:
- 949-170
- Mfr. Part No.:
- 78.203.0453.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Insert | |
| Current Rating | 14A | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Female | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 4P | |
| Voltage | 400V | |
| Standards/Approvals | REACH | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Insert | ||
Current Rating 14A | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Female | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 4P | ||
Voltage 400V | ||
Standards/Approvals REACH | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wieland 4-pole female connector designed for efficient connectivity in electrical systems, providing reliable performance in various applications.
Spring clamp connection for easy and secure wiring
Operates within a temperature range of -40 °C to 120 °C
Offers a nominal voltage of 400 V and current of 14 A
Suitable for modular versions with a pollution degree of 3
Related links
- Wieland Insert RevosFlex Series Male, 4 Contacts
- Wieland Insert RevosFlex Series Female, 5 Contacts
- Wieland Insert RevosFlex Series Female, 8 Contacts
- Wieland Insert RevosFlex Series Female, 3 Contacts
- Wieland Insert RevosFlex Series Female, 10 Contacts
- Wieland Insert 73 Series Female, 4 Contacts
- Wieland Insert RevosFlex Series Male, 3 Contacts
- Wieland Insert RevosFlex Series Male, 5 Contacts
