Wieland Insert, 40A, RevosFlex Series Male, 3 Contacts
- RS Stock No.:
- 949-155
- Mfr. Part No.:
- 78.014.0353.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP669.00
(exc. VAT)
PHP749.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP669.00 | PHP133.80 |
| 5 + | PHP615.13 | PHP123.026 |
*price indicative
- RS Stock No.:
- 949-155
- Mfr. Part No.:
- 78.014.0353.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 40A | |
| Product Type | Insert | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Male | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 3P | |
| Number of Rows | 1 | |
| Voltage | 630V | |
| Number of Contacts | 3 | |
| Standards/Approvals | REACH | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 40A | ||
Product Type Insert | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Male | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 3P | ||
Number of Rows 1 | ||
Voltage 630V | ||
Number of Contacts 3 | ||
Standards/Approvals REACH | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The Wieland Male Insert delivers high capacity performance for challenging industrial systems. Constructed from premium grey insulation material matching the UL94 V0 safety class, this modular component handles heavy electric currents with extreme reliability.
Operating temperature range from -40 °C to 120 °C ensures versatility in diverse conditions
Capable of 500 mating cycles, promoting longevity and durability
Rated for voltages up to 630V and currents of 40A, ensuring powerful performance
Constructed from silver-plated materials, providing enhanced conductivity
Related links
- Wieland Insert RevosFlex Series Female, 3 Contacts
- Wieland Insert RevosFlex Series Male, 8 Contacts
- Wieland Insert RevosFlex Series Male, 5 Contacts
- Wieland Insert RevosFlex Series Male, 4 Contacts
- Wieland Insert RevosFlex Series Male, 10 Contacts
- Weidmüller Heavy Duty Power Connector Insert ModuPlug Series Male, 3 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 3 Contacts
- TE Connectivity Contact Insert T211 Series Male, 3 Contacts
