Wieland Insert, 20A, RevosFlex Series Male, 5 Contacts
- RS Stock No.:
- 949-161
- Mfr. Part No.:
- 78.013.0553.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP669.00
(exc. VAT)
PHP749.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP669.00 | PHP133.80 | - |
| 5 + | PHP615.13 | PHP123.026 | 8% |
*price indicative
- RS Stock No.:
- 949-161
- Mfr. Part No.:
- 78.013.0553.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 20A | |
| Product Type | Insert | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Male | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 5P | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Number of Contacts | 5 | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 20A | ||
Product Type Insert | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Male | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 5P | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
Number of Contacts 5 | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- DE
The Wieland five pole modular male insert designed for heavy duty industrial automation. It provides Compact high density power and signal connections inside control cabinets and heavy machinery.
Rated for a nominal voltage of 250V and current of 20A
Utilises crimp connection type with a total of five poles
Constructed from grey materials that adhere to UL94 V0 inflammability standards
Capable of sustaining 500 mating cycles, ensuring longevity
Related links
- Wieland Insert RevosFlex Series Female, 5 Contacts
- Wieland Insert RevosFlex Series Male, 8 Contacts
- Wieland Insert RevosFlex Series Male, 3 Contacts
- Wieland Insert RevosFlex Series Male, 4 Contacts
- Wieland Insert RevosFlex Series Male, 10 Contacts
- Wieland Insert Revos Mini Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 5 Contacts
- Wieland Insert RevosFlex Series Female, 8 Contacts
