Wieland Insert, 20A, RevosFlex Series Female, 5 Contacts
- RS Stock No.:
- 949-160
- Mfr. Part No.:
- 78.003.0553.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save PHP308.55
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP775.77
(exc. VAT)
PHP868.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP775.77 | PHP155.154 | - |
| 5 - 9 | PHP714.06 | PHP142.812 | PHP308.55 |
| 10 + | PHP628.84 | PHP125.768 | PHP1,469.30 |
*price indicative
- RS Stock No.:
- 949-160
- Mfr. Part No.:
- 78.003.0553.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Insert | |
| Current Rating | 20A | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Female | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 5P | |
| Voltage | 250V | |
| Number of Contacts | 5 | |
| Standards/Approvals | REACH | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Insert | ||
Current Rating 20A | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Female | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 5P | ||
Voltage 250V | ||
Number of Contacts 5 | ||
Standards/Approvals REACH | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- DE
The Wieland heavy-duty female modular insert engineered for industrial automation and mechanical engineering. This robust 5 pole component ensures high density power and signal transmission in demanding environments.
Operating temperature range from -40 °C to 120 °C accommodates diverse conditions
Inflammability class acc. to UL94 V0 enhances safety
Contact resistance is ≤ 2 mOhm for excellent electrical connectivity
Compatibility with modular systems allows for flexible configurations
Related links
- Wieland Insert RevosFlex Series Male, 5 Contacts
- Wieland Insert RevosFlex Series Female, 8 Contacts
- Wieland Insert RevosFlex Series Female, 4 Contacts
- Wieland Insert RevosFlex Series Female, 3 Contacts
- Wieland Insert RevosFlex Series Female, 10 Contacts
- HARTING Female Insert Han Yellock Series Female, 5 Contacts
- Wieland Insert Revos Mini Series Female, 5 Contacts
- EPIC Heavy Duty Power Connector Insert MC Series Female, 5 Contacts
