Wieland Insert, 40A, RevosFlex Series Female, 3 Contacts
- RS Stock No.:
- 949-154
- Mfr. Part No.:
- 78.004.0353.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP775.77
(exc. VAT)
PHP868.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP775.77 | PHP155.154 | - |
| 5 - 9 | PHP714.06 | PHP142.812 | 7% |
| 10 + | PHP628.84 | PHP125.768 | 18% |
*price indicative
- RS Stock No.:
- 949-154
- Mfr. Part No.:
- 78.004.0353.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Insert | |
| Current Rating | 40A | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Female | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 3P | |
| Number of Rows | 1 | |
| Voltage | 630V | |
| Standards/Approvals | REACH | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Insert | ||
Current Rating 40A | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Female | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 3P | ||
Number of Rows 1 | ||
Voltage 630V | ||
Standards/Approvals REACH | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- DE
The Wieland 3-pole female insert designed for reliable crimp connections, ensuring robust electrical performance in demanding environments.
Rated for 630V and 40A, ensuring high-performance electrical reliability
Constructed from grey insulation material with an inflammability class of UL94 V0
Supports up to 500 mating cycles, enhancing durability in repeated use
Compatible with modular versions for flexible integration into various systems
Related links
- Wieland Insert RevosFlex Series Male, 3 Contacts
- Wieland Insert RevosFlex Series Female, 5 Contacts
- Wieland Insert RevosFlex Series Female, 8 Contacts
- Wieland Insert RevosFlex Series Female, 4 Contacts
- Wieland Insert RevosFlex Series Female, 10 Contacts
- Wieland Insert 73 Series Female, 3 Contacts
- Weidmüller Heavy Duty Power Connector Insert ModuPlug Series Female, 3 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 3 Contacts
