Wieland Insert, 10A, RevosFlex Series Female, 10 Contacts
- RS Stock No.:
- 949-164
- Mfr. Part No.:
- 78.002.1053.0
- Manufacturer:
- Wieland
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP775.77
(exc. VAT)
PHP868.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP775.77 | PHP155.154 |
| 5 - 9 | PHP714.06 | PHP142.812 |
| 10 + | PHP628.84 | PHP125.768 |
*price indicative
- RS Stock No.:
- 949-164
- Mfr. Part No.:
- 78.002.1053.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Female | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 10P | |
| Voltage | 250V | |
| Number of Contacts | 10 | |
| Standards/Approvals | REACH | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 10A | ||
Product Type Insert | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Female | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 10P | ||
Voltage 250V | ||
Number of Contacts 10 | ||
Standards/Approvals REACH | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The Wieland 10 pole female insert is designed for reliable crimp connections in various applications, supporting a voltage rating of 250V and current rating of 10A.
Colour-coded grey design enhances visibility and identification
Capable of enduring 500 mating cycles for improved durability
Operates within a temperature range from -40 °C to 120 °C
Meets UL94 V0 inflammability class for safety standards
Related links
- Wieland Insert RevosFlex Series Female, 8 Contacts
- Wieland Insert RevosFlex Series Male, 10 Contacts
- Wieland Insert RevosFlex Series Male, 8 Contacts
- Wieland Insert RevosFlex Series Female, 5 Contacts
- Wieland Insert RevosFlex Series Female, 4 Contacts
- Wieland Insert RevosFlex Series Female, 3 Contacts
- Wieland Insert 73 Series Female, 3 Contacts
- Wieland Insert 73 Series Female, 4 Contacts
