Wieland Insert, 10A, RevosFlex Series Male, 10 Contacts
- RS Stock No.:
- 949-165
- Mfr. Part No.:
- 78.012.1053.0
- Manufacturer:
- Wieland
N
Get a bulk buy discount
Add 5 more to save PHP269.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP669.00
(exc. VAT)
PHP749.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP669.00 | PHP133.80 | - |
| 5 + | PHP615.13 | PHP123.026 | PHP269.35 |
*price indicative
- RS Stock No.:
- 949-165
- Mfr. Part No.:
- 78.012.1053.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 10A | |
| Product Type | Insert | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Male | |
| For Use With | Revos Flex Compact 1M | |
| Pole Format | 10P | |
| Voltage | 250V | |
| Standards/Approvals | REACH | |
| Number of Contacts | 10 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 10A | ||
Product Type Insert | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Male | ||
For Use With Revos Flex Compact 1M | ||
Pole Format 10P | ||
Voltage 250V | ||
Standards/Approvals REACH | ||
Number of Contacts 10 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The Wieland 10 pole modular male insert engineered for heavy duty industrial automation. It provides Compact high density power and signal routing inside control cabinets and complex machinery.
250V/10A rating for reliable power distribution
Crimp connection type simplifies installation and maintenance
500 mating cycles ensure durability and longevity
operating temperature range of -40 °C to 120 °C for versatile use
Related links
- Wieland Insert RevosFlex Series Male, 8 Contacts
- Wieland Insert RevosFlex Series Female, 10 Contacts
- Wieland Insert RevosFlex Series Female, 8 Contacts
- Wieland Insert RevosFlex Series Male, 5 Contacts
- Wieland Insert RevosFlex Series Male, 3 Contacts
- Wieland Insert RevosFlex Series Male, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Insert HDC HA Series Male, 10 Contacts
- Wieland Insert 73 Series Female, 3 Contacts
