Wieland Insert, 10A, RevosFlex Series Female, 8 Contacts
- RS Stock No.:
- 949-172
- Mfr. Part No.:
- 78.920.0453.0
- Manufacturer:
- Wieland
N
Subtotal (1 unit)*
PHP7,071.07
(exc. VAT)
PHP7,919.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,071.07 |
*price indicative
- RS Stock No.:
- 949-172
- Mfr. Part No.:
- 78.920.0453.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Insert | |
| Current Rating | 10A | |
| Series | RevosFlex | |
| Sub Type | Modular Insert | |
| Connector Gender | Female | |
| Pole Format | 8P | |
| Voltage | 400V | |
| Standards/Approvals | REACH | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Insert | ||
Current Rating 10A | ||
Series RevosFlex | ||
Sub Type Modular Insert | ||
Connector Gender Female | ||
Pole Format 8P | ||
Voltage 400V | ||
Standards/Approvals REACH | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
- COO (Country of Origin):
- DE
The Wieland female modular insert engineered for hybrid data and power distribution in heavy duty industrial automation. It provides integrated network and voltage routing within a single revos FLEX assembly.
Supports operation within a wide temperature range of -20 °C to 80 °C
Features mated cycles up to 50, enhancing durability and longevity
Rated for nominal voltages of 30 V and 400 V for versatile use
Complies with ROHS and REACH-SVHC regulations for environmental safety
Related links
- Wieland Insert RevosFlex Series Female, 10 Contacts
- Wieland Insert RevosFlex Series Male, 8 Contacts
- Wieland Insert RevosFlex Series Male, 10 Contacts
- Wieland Insert RevosFlex Series Female, 5 Contacts
- Wieland Insert RevosFlex Series Female, 4 Contacts
- Wieland Insert RevosFlex Series Female, 3 Contacts
- Wieland Insert 73 Series Female, 3 Contacts
- Wieland Insert 73 Series Female, 4 Contacts
