HARTING Female Insert, 20A, Han Yellock Series Female, 5 Contacts
- RS Stock No.:
- 745-346
- Mfr. Part No.:
- 11051052823
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP2,482.08
(exc. VAT)
PHP2,779.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | PHP2,482.08 | PHP1,241.04 |
| 10 + | PHP2,283.24 | PHP1,141.62 |
*price indicative
- RS Stock No.:
- 745-346
- Mfr. Part No.:
- 11051052823
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 20A | |
| Product Type | Female Insert | |
| Series | Han Yellock | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| For Use With | Han-Yellock industrial connectors | |
| Pole Format | 5 | |
| Number of Rows | 1 | |
| Mount Type | Crimp | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 5 | |
| Contact Material | Polycarbonate | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 20A | ||
Product Type Female Insert | ||
Series Han Yellock | ||
Sub Type Insert | ||
Connector Gender Female | ||
For Use With Han-Yellock industrial connectors | ||
Pole Format 5 | ||
Number of Rows 1 | ||
Mount Type Crimp | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 5 | ||
Contact Material Polycarbonate | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Han-Yellock Multiplier 2 and 3 Bridged is a female insert connector designed for efficient and reliable electrical connections. It features a straightforward snap-in assembly, allowing for quick installation and maintenance, making it Ideal for various industrial applications.
Features & Benefits
Snap-in assembly from mating side and from termination side simplifies installation
Bus bar within bridge attachments enhances electrical performance
Visible bridge position from both mating and termination sides aids in alignment
Fast and easy exchange reduces downtime during maintenance
Compliant with multiple standards ensures reliability and safety
Designed for a straight orientation to facilitate straightforward connections
Constructed to meet UL 94 V-0 for flame resistance
RoHS and REACH compliant for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector features a snap-in assembly for easy mounting.
What is the orientation of this female insert?
The orientation is straight.
Related links
- HARTING Female Insert Han Yellock Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Module Han-Yellock Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert 5 Contacts
- HARTING Female Insert Han Yellock Series Female, 15 Contacts
- HARTING Female Insert Han Yellock Series Female, 25 Contacts
- HARTING Female Insert Han Q Series Female, 8 Contacts
- HARTING Female Insert Han Com Series Female, 5 Contacts
- HARTING Female Insert Han Q High Temp Series Female, 5 Contacts
