HARTING Female Insert, 20A, Han Q Series Female, 8 Contacts
- RS Stock No.:
- 741-463
- Mfr. Part No.:
- 09120123106
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP10,523.22
(exc. VAT)
PHP11,786.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP10,523.22 | PHP1,052.322 |
*price indicative
- RS Stock No.:
- 741-463
- Mfr. Part No.:
- 09120123106
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 20A | |
| Product Type | Female Insert | |
| Series | Han Q | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Voltage | 600V | |
| Mount Type | Crimp | |
| Manufacturer Size Code | 3A | |
| Number of Contacts | 8 | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Material | Polycarbonate | |
| Orientation | Angled | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 20A | ||
Product Type Female Insert | ||
Series Han Q | ||
Sub Type Insert | ||
Connector Gender Female | ||
Voltage 600V | ||
Mount Type Crimp | ||
Manufacturer Size Code 3A | ||
Number of Contacts 8 | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 2.5mm² | ||
Maximum Wire Size mm² 4mm² | ||
Contact Material Polycarbonate | ||
Orientation Angled | ||
- COO (Country of Origin):
- CN
The HARTING Han 12Q-FI-CRT Hybrid is a female insert designed for reliable electrical connections in various applications. It features crimp termination and accommodates a range of wire sizes, ensuring secure and efficient signal and power transmission.
Features & Benefits
Female connector design provides secure and reliable connections
Crimp termination ensures strong mechanical and electrical contact
Rated for 10 A to 20 A current handling for versatile applications
Accommodates wire sizes from 2.5 mm² to 4 mm² for flexibility
Eight contacts allow for multiple signal and power connections
Angled orientation facilitates space-saving installations
Constructed from polycarbonate for durability and impact resistance
Compliant with IEC 60664-1 and IEC 61984 for safety standards
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic
UL 94 V-0 rated for flame resistance, enhancing safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 600 V.
Related links
- HARTING Male Insert Han Q Series Male, 8 Contacts
- HARTING Female Insert Han Q Series Female, 6 Contacts
- HARTING Female Insert Han Q Series Female, 4 Contacts
- HARTING Female Insert Han Q Series Female, 3 Contacts
- HARTING Female Insert Han Yellock Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 8 Contacts
