HARTING Heavy Duty Power Connector Insert & Modules, 5A, Han Q Series Female, 8 Contacts
- RS Stock No.:
- 747-259
- Mfr. Part No.:
- 09120113111
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP2,488.00
View bulk pricing optionsSubtotal (1 unit)*
PHP3,109.09
(exc. VAT)
PHP3,482.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,109.09 | - |
| 10 + | PHP2,860.29 | PHP2,488.00 |
*price indicative
- RS Stock No.:
- 747-259
- Mfr. Part No.:
- 09120113111
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 5A | |
| Series | Han Q | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Manufacturer Size Code | RJ45 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Maximum Wire Size mm² | 0.52mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 5A | ||
Series Han Q | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Manufacturer Size Code RJ45 | ||
Minimum Wire Size mm² 0.13mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
Maximum Wire Size mm² 0.52mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han Q-Data RJ45-F is a female insert connector designed for high-density applications, combining Ethernet connectivity with up to 10 signal D-Sub contacts. Its Compact design optimises space while ensuring reliable performance in various industrial environments.
Features & Benefits
Combination connector integrates Ethernet and D-Sub contacts for versatile connectivity
Turned D-Sub contacts provide enhanced performance and reliability
Compact design saves space, allowing for efficient installation
High density of contacts maximises connection options in limited spaces
Copper alloy contact material ensures good conductivity and durability
Rated for 5 A current, suitable for various applications
Complies with multiple standards including RoHS and IEC 60664-1 for safety
Maximum wire size of 0.52 mm² accommodates a range of cable types
Minimum wire size of 0.13 mm² allows for flexibility in wiring choices
Orientation designed for TOP entry, simplifying installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 50 V.
What type of mounting does this product require?
This connector is designed for TOP entry mounting, facilitating easy installation.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
