HARTING Heavy Duty Power Connector Insert & Modules, 5A, Han Q Series Male, 8 Contacts

Get a bulk buy discount

Add 10 more to save PHP1,365.80

View bulk pricing options

Subtotal (1 unit)*

PHP1,712.00

(exc. VAT)

PHP1,917.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,712.00-
10 +PHP1,575.42PHP1,365.80

*price indicative

RS Stock No.:
746-112
Mfr. Part No.:
09120113001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

5A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Q

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

50V

Manufacturer Size Code

RJ45

Standards/Approvals

UL 94 V-0

Number of Contacts

8

Maximum Wire Size mm²

0.52mm²

Minimum Wire Size mm²

0.13mm²

Contact Material

Copper Alloy

Orientation

Top

Contact Plating

Silver

COO (Country of Origin):
DE
The HARTING Han Q-Data RJ45-M is a male insert connector designed for high-density applications, combining Ethernet connectivity with up to 10 signal D-Sub contacts. Its Compact design optimises space while ensuring reliable performance in various industrial environments.

Features & Benefits


Combination connector integrates Ethernet and D-Sub contacts for versatile connectivity

Turned D-Sub contacts provide enhanced performance and reliability

Compact design saves space, allowing for efficient installation

High density of contacts maximises connection options in limited spaces

Copper alloy contact material ensures excellent conductivity and durability

Silver plating enhances corrosion resistance and improves signal integrity

Rated for 5 A current, suitable for a range of applications

Complies with multiple standards, ensuring safety and reliability

Operating voltage of 50 V supports various electrical systems

Compatible with wire sizes from 0.13 mm² to 0.52 mm² for flexible installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the rated voltage for this product?


The rated voltage for this connector is 50 V.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy