HARTING Heavy Duty Power Connector Insert & Modules, 5A, Han Series Female, 8 Contacts
- RS Stock No.:
- 746-430
- Mfr. Part No.:
- 09140083135
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,821.49
(exc. VAT)
PHP4,280.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,821.49 | - |
| 10 + | PHP3,515.69 | 8% |
*price indicative
- RS Stock No.:
- 746-430
- Mfr. Part No.:
- 09140083135
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 5A | |
| Series | Han | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| For Use With | Power over Ethernet | |
| Number of Rows | 1 | |
| Voltage | 60V | |
| Number of Contacts | 8 | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 5A | |
| Minimum Wire Size mm² | 0.09mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 5A | ||
Series Han | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
For Use With Power over Ethernet | ||
Number of Rows 1 | ||
Voltage 60V | ||
Number of Contacts 8 | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 5A | ||
Minimum Wire Size mm² 0.09mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han Gigabit Female Insert is designed for reliable connectivity in industrial applications, supporting Power over Ethernet with a rated current of 5 A. Its robust construction ensures durability and compliance with various industry standards.
Features & Benefits
Female connector design facilitates easy integration into existing systems
Crimp termination method ensures secure and reliable connections
Eight contacts with shielding enhance signal integrity and reduce interference
Conductor cross-section range of 0.09 to 0.52 mm² accommodates various wire sizes
Rated current of 5 A supports efficient power transmission
Polycarbonate housing provides excellent mechanical strength and thermal resistance
Compliant with multiple standards including RoHS and IEC 60664-1 for safety
Straight orientation simplifies installation in tight spaces
RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
- HARTING Module Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 8 Contacts
- HARTING Male Insert Han Series Male, 8 Contacts
