HARTING Module, 5A, Han Series Female, 8 Contacts
- RS Stock No.:
- 742-445
- Mfr. Part No.:
- 09142083131
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP4,174.90
View bulk pricing optionsSubtotal (1 unit)*
PHP5,219.66
(exc. VAT)
PHP5,846.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,219.66 | - |
| 10 + | PHP4,802.17 | PHP4,174.90 |
*price indicative
- RS Stock No.:
- 742-445
- Mfr. Part No.:
- 09142083131
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 5A | |
| Series | Han | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | Power over Ethernet | |
| Number of Rows | 2 | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 5A | |
| Number of Contacts | 8 | |
| Contact Material | Copper Alloy | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Plating | Nickel | |
| Minimum Wire Size mm² | 0.09mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 5A | ||
Series Han | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With Power over Ethernet | ||
Number of Rows 2 | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 5A | ||
Number of Contacts 8 | ||
Contact Material Copper Alloy | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Plating Nickel | ||
Minimum Wire Size mm² 0.09mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Gigabit HMC Insert F, Cat. 7 is a female connector designed for Power over Ethernet applications, providing reliable data and power transmission. Its robust construction ensures compatibility with high-speed networks while maintaining safety and compliance with industry standards.
Features & Benefits
Suitable for PoE++ enables efficient power delivery alongside data transmission
Current rating of 5 A supports a wide range of applications
Designed for a maximum wire size of 0.52 mm² ensures secure connections
Minimum wire size of 0.09 mm² accommodates various cable types
Comprises 8 contacts in 2 rows for effective data handling
Straight orientation simplifies installation in tight spaces
Constructed from copper alloy for enhanced conductivity and durability
Complies with multiple standards including RoHS and IEC 60664-1 for safety assurance
UL 94 V-0 rating indicates high resistance to fire hazards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product suitable for low-voltage DC circuits?
This product is designed for use with Power over Ethernet applications.
Related links
- HARTING Module Han Series Female, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Module Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Han Gigabit Module Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
