HARTING Module, 10A, Han Series Female, 8 Contacts
- RS Stock No.:
- 747-099
- Mfr. Part No.:
- 09142083122
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,650.98
(exc. VAT)
PHP4,089.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,650.98 | - |
| 10 + | PHP3,358.54 | 8% |
*price indicative
- RS Stock No.:
- 747-099
- Mfr. Part No.:
- 09142083122
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 10A | |
| Series | Han | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 50V | |
| Manufacturer Size Code | 10A | |
| Number of Contacts | 8 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 10A | ||
Series Han | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 50V | ||
Manufacturer Size Code 10A | ||
Number of Contacts 8 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Han Megabit HMC Insert is a female connector designed for reliable data transmission in industrial applications. With a robust construction and a current rating of 10 A, it ensures efficient connectivity while accommodating a range of wire sizes.
Features & Benefits
Female connector design provides secure and reliable connections
Crimp termination allows for easy and efficient installation
Rated current of 10 A supports various applications
Accommodates conductor cross-sections from 0.14 mm² to 2.5 mm² for versatility
Constructed from polycarbonate for durability and resistance to impact
Complies with multiple standards including IEC 60664-1 and RoHS for safety
Pebble grey finish (RAL 7032) offers a NEUTRAL aesthetic for various environments
Shielding included to reduce electromagnetic interference
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Related links
- HARTING Module Han Series Female, 8 Contacts
- HARTING Module Han Modular Series Female, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Module Han Modular Series Male, 8 Contacts
- HARTING Module Han Modular Series Female, 12 Contacts
- HARTING Module Han‑Modular Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Module Han Modular Series Male, 12 Contacts
