HARTING Module, 10A, Han Modular Series Male, 8 Contacts

Subtotal (1 bag of 2 units)*

PHP6,067.52

(exc. VAT)

PHP6,795.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP6,067.52PHP3,033.76

*price indicative

RS Stock No.:
747-463
Mfr. Part No.:
09140083042
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

10A

Series

Han Modular

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

For Use With

PCB Adapter

Number of Rows

2

Voltage

50V

Mount Type

PCB

Manufacturer Size Code

10A

Number of Contacts

8

Standards/Approvals

UL 94 V-0

Orientation

Straight

COO (Country of Origin):
RO
The HARTING Han Megabit Module is a male connector designed for PCB applications, featuring a robust construction with eight contacts and fast termination capabilities. This module ensures reliable connectivity in various industrial environments while maintaining compliance with multiple standards.

Features & Benefits


Han Megabit Module provides efficient data transmission for industrial applications

Insert with 2x 4 contacts allows for Compact design and easy integration

Fast termination reduces installation time and enhances productivity

Rated current of 10 A supports a wide range of electrical applications

Polycarbonate construction ensures durability and resistance to impact

RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for various environments

Complies with China RoHS 50, EN 50467, and other standards for safety and reliability

Straight orientation simplifies installation in tight spaces

Shielding enhances signal integrity and reduces electromagnetic interference

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and REACH standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy