HARTING Module, 10A, Han Series Male, 8 Contacts

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP4,429.47

(exc. VAT)

PHP4,961.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP4,429.47-
10 +PHP4,075.387%

*price indicative

RS Stock No.:
740-832
Mfr. Part No.:
09142083021
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Product Type

Module

Series

Han

Sub Type

Module

Connector Gender

Male

For Use With

Connector

Number of Rows

2

Voltage

50V

Mount Type

Panel

Manufacturer Size Code

10A

Standards/Approvals

UL 94 V-0

Number of Contacts

8

Orientation

Straight

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Contact Plating

Nickel

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
RO
The HARTING Han Megabit HMC Insert is a male connector designed for reliable data transmission in industrial applications. With a current rating of 10 A and a robust construction, it ensures efficient connectivity while maintaining compliance with various industry standards.

Features & Benefits


Han Megabit HMC Module provides high-speed data transmission

Insert with 2x 4 contacts allows for versatile connections

Crimp termination ensures secure and reliable contact points

Male orientation simplifies installation in various setups

Contacts MADE from copper alloy enhance conductivity and durability

Conductor cross-section range of 0.14 to 2.5 mm² accommodates various wire sizes

Rated current of 10 A supports a wide range of applications

Polycarbonate housing offers excellent mechanical strength

Complies with multiple standards including RoHS and UL for safety assurance

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy