HARTING Module, 5A, Han Series Male, 8 Contacts
- RS Stock No.:
- 739-624
- Mfr. Part No.:
- 09142083012
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,900.63
(exc. VAT)
PHP5,488.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,900.63 |
| 10 + | PHP4,508.28 |
*price indicative
- RS Stock No.:
- 739-624
- Mfr. Part No.:
- 09142083012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Module | |
| Current Rating | 5A | |
| Series | Han | |
| Sub Type | Module | |
| Connector Gender | Male | |
| For Use With | Power over Ethernet | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Manufacturer Size Code | 5A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.09mm² | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Module | ||
Current Rating 5A | ||
Series Han | ||
Sub Type Module | ||
Connector Gender Male | ||
For Use With Power over Ethernet | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Manufacturer Size Code 5A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.09mm² | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- RO
The HARTING Han Gigabit HMC Insert Male (Shield-GND) is designed for Power over Ethernet applications, providing reliable connectivity for high-speed data transmission. This module supports a current rating of 5 A, ensuring efficient power delivery alongside data.
Features & Benefits
Suitable for PoE++ enables simultaneous power and data transmission
Current rating of 5 A supports various applications without overheating
Maximum wire size of 0.52 mm² accommodates a range of cable types
Minimum wire size of 0.09 mm² ensures compatibility with smaller gauge wires
Eight contacts in a single row provide efficient connectivity in Compact spaces
Straight orientation simplifies installation in tight environments
Compliant with multiple standards ensures reliability and safety in use
Constructed from copper alloy for excellent conductivity and durability
RoHS and REACH compliant supports environmentally responsible projects
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product suitable for low-voltage DC circuits?
This product is designed for use with Power over Ethernet applications.
Related links
- HARTING Module Han Series Male, 8 Contacts
- HARTING Male Insert Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Module Han Series Female, 8 Contacts
- HARTING Male Insert Han Gigabit Module Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Series Male, 8 Contacts
