HARTING Male Insert, 5A, Han Series Male, 8 Contacts
- RS Stock No.:
- 738-466
- Mfr. Part No.:
- 09140083034
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP3,519.50
View bulk pricing optionsSubtotal (1 unit)*
PHP4,397.20
(exc. VAT)
PHP4,924.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from February 11, 2027
- Plus 32 unit(s) shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,397.20 | - |
| 10 + | PHP4,045.25 | PHP3,519.50 |
*price indicative
- RS Stock No.:
- 738-466
- Mfr. Part No.:
- 09140083034
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 5A | |
| Product Type | Male Insert | |
| Series | Han | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Power over Ethernet | |
| Voltage | 60V | |
| Mount Type | Panel | |
| Manufacturer Size Code | 5A | |
| Number of Contacts | 8 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.09mm² | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 5A | ||
Product Type Male Insert | ||
Series Han | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Power over Ethernet | ||
Voltage 60V | ||
Mount Type Panel | ||
Manufacturer Size Code 5A | ||
Number of Contacts 8 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.09mm² | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Gigabit Male Insert is designed for reliable connectivity in industrial applications, supporting Power over Ethernet with a robust construction. Its efficient design allows for a secure connection, ensuring optimal performance in various environments.
Features & Benefits
Male connector design provides straightforward installation and compatibility with existing systems
Rated current of 5 A ensures reliable power delivery for connected devices
Eight contacts with shielding enhance signal integrity and reduce interference
Crimp termination method allows for secure and Durable connections
Suitable for conductor cross-sections from 0.09 mm² to 0.52 mm² for versatile wiring options
Constructed from polycarbonate for durability and resistance to environmental factors
Complies with multiple standards including RoHS and IEC for safety and reliability
Straight orientation simplifies installation in tight spaces
RAL 7032 (Pebble Grey) finish offers a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING Male Insert Han Series Male, 8 Contacts
- HARTING Male Insert Han Gigabit Module Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Male Insert Han Com Series Male, 8 Contacts
- HARTING Male Insert Han Q Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
