HARTING Male Insert, 5A, Han Series Male, 8 Contacts
- RS Stock No.:
- 742-439
- Mfr. Part No.:
- 09140083035
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,597.28
(exc. VAT)
PHP5,148.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from March 11, 2027
- Plus 9 unit(s) shipping from April 01, 2027
- Plus 13 unit(s) shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,597.28 | - |
| 10 + | PHP4,229.94 | 7% |
*price indicative
- RS Stock No.:
- 742-439
- Mfr. Part No.:
- 09140083035
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 5A | |
| Product Type | Male Insert | |
| Series | Han | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Power over Ethernet | |
| Voltage | 60V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Manufacturer Size Code | 5A | |
| Number of Contacts | 8 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 0.52mm² | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.09mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 5A | ||
Product Type Male Insert | ||
Series Han | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Power over Ethernet | ||
Voltage 60V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Manufacturer Size Code 5A | ||
Number of Contacts 8 | ||
Orientation Straight | ||
Maximum Wire Size mm² 0.52mm² | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.09mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Gigabit Male Insert is designed for reliable connectivity in industrial applications, supporting Power over Ethernet with a robust construction. Its efficient design ensures optimal performance while maintaining compliance with various industry standards.
Features & Benefits
Male connector design facilitates straightforward integration into existing systems
Rated current of 5 A ensures reliable power transmission
Crimp termination method provides secure and Durable connections
Eight contacts with shielding enhance signal integrity and reduce interference
Conductor cross-section range of 0.09 to 0.52 mm² accommodates various wire sizes
Constructed from polycarbonate for excellent durability and resistance to impact
Compliant with multiple standards including RoHS and UL 94 V-0 for safety assurance
Straight orientation simplifies installation in tight spaces
Suitable for cable diameters up to 14 mm for versatile application
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Related links
- HARTING Male Insert Han Series Male, 8 Contacts
- HARTING Male Insert Han Gigabit Module Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 8 Contacts
- HARTING Male Insert Han Com Series Male, 8 Contacts
- HARTING Male Insert Han Q Series Male, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Male, 8 Contacts
