HARTING Module, Han Modular Series Male, 8 Contacts

Get a bulk buy discount

Add 10 more to save PHP1,983.70

View bulk pricing options

Subtotal (1 unit)*

PHP2,484.53

(exc. VAT)

PHP2,782.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,484.53-
10 +PHP2,286.16PHP1,983.70

*price indicative

RS Stock No.:
746-437
Mfr. Part No.:
09149452002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Series

Han Modular

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

For Use With

Han Modular Connector

Voltage

50V

Mount Type

Cable

Standards/Approvals

UL 94 V-0

Number of Contacts

8

Orientation

Straight

COO (Country of Origin):
RO
The HARTING Han Domino RJ45 cube is a male connector designed for use in modular systems, specifically within the Han Modular Connector series. It features insulation displacement termination, allowing for efficient and reliable connections in various applications.

Features & Benefits


Han Domino RJ45 Cube provides a Compact solution for modular connectivity

IDC insulation displacement termination ensures quick and secure connections

Rated current of 1 A supports reliable power transmission

Eight contacts facilitate effective data communication

Constructed from polyamide and polycarbonate for durability

Complies with IEC 60603-7 and other standards for safety and reliability

RAL 7032 (pebble grey) finish offers a NEUTRAL aesthetic

Suitable for use in environments compliant with China RoHS and ELV standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy