HARTING Module, 10A, Han‑Modular Series Male, 12 Contacts

N

Subtotal (1 bag of 1000 units)*

PHP346,854.97

(exc. VAT)

PHP388,477.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP346,854.97PHP346.855

*price indicative

RS Stock No.:
739-016
Mfr. Part No.:
09140123001XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Module

Current Rating

10A

Series

Han‑Modular

Sub Type

Module

Connector Gender

Male

For Use With

Han DD module system

Pole Format

12

Voltage

250V

Standards/Approvals

EN 45545‑2

Number of Contacts

12

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
DE
The HARTING Han DD Module is a male connector designed for crimp termination, featuring 12 contacts and accommodating conductor cross-sections from 0.14 mm² to 2.5 mm². This module is Ideal for applications requiring reliable electrical connections with a rated current of 10 A and a voltage of 250 V.

Features & Benefits


Han DD Module provides a versatile solution for modular connectivity

Single module design simplifies installation and reduces assembly time

Crimp termination ensures secure and reliable electrical connections

Male configuration allows for easy integration into existing systems

Contacts rated for 10 A support efficient power distribution

Conductor cross-section range of 0.14 mm² to 2.5 mm² accommodates various wire sizes

Constructed from polycarbonate for enhanced durability and resistance

Complies with multiple standards including RoHS and UL for safety assurance

Straight orientation facilitates straightforward installation in tight spaces

RAL 7032 (Pebble Grey) finish offers a NEUTRAL aesthetic for industrial environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy