HARTING Module, 10A, Han‑Modular Series Female, 12 Contacts
- RS Stock No.:
- 739-101
- Mfr. Part No.:
- 09140123101XL
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 500 units)*
PHP173,427.05
(exc. VAT)
PHP194,238.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP173,427.05 | PHP346.854 |
*price indicative
- RS Stock No.:
- 739-101
- Mfr. Part No.:
- 09140123101XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Module | |
| Series | Han‑Modular | |
| Sub Type | Single Mode | |
| Connector Gender | Female | |
| For Use With | Han DD module system | |
| Voltage | 250V | |
| Number of Contacts | 12 | |
| Standards/Approvals | EN 45545‑2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Module | ||
Series Han‑Modular | ||
Sub Type Single Mode | ||
Connector Gender Female | ||
For Use With Han DD module system | ||
Voltage 250V | ||
Number of Contacts 12 | ||
Standards/Approvals EN 45545‑2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han DD Module is a female connector designed for crimp termination, featuring 12 contacts and accommodating conductor sizes from 0.14 mm² to 2.5 mm². This module is Ideal for applications requiring reliable electrical connections with a rated current of 10 A and a voltage of 250 V.
Features & Benefits
Han DD Module provides a versatile connection solution for various applications
Single module design simplifies installation and reduces space requirements
Crimp termination ensures secure and reliable electrical connections
Female connector type allows for easy integration with male counterparts
Contacts: 12 enables multiple connections in a Compact form factor
Conductor cross-section range of 0.14 mm² to 2.5 mm² accommodates various wire sizes
Rated current of 10 A supports a wide range of electrical loads
Polycarbonate (PC) construction offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic for industrial environments
Complies with multiple standards including IEC 60664-1 and RoHS for safety and reliability
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient operations
Integrated into electrical distribution systems for effective power management
Applied in robotics and automated machinery for precise control
Suitable for electronics and PCB integration in complex devices
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Related links
- HARTING Module Han Modular Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 12 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series Female, 12 Contacts
- HARTING Module Han Modular Series Male, 12 Contacts
- HARTING Module Han‑Modular Series Male, 12 Contacts
- HARTING Module Han Modular Series Female, 8 Contacts
- HARTING Module Han Modular Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 12 Contacts
