HARTING Module, 10A, Han Series Female, 8 Contacts
- RS Stock No.:
- 742-444
- Mfr. Part No.:
- 09142083117
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,543.80
(exc. VAT)
PHP5,089.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,543.80 | - |
| 10 + | PHP4,179.91 | 8% |
*price indicative
- RS Stock No.:
- 742-444
- Mfr. Part No.:
- 09142083117
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Module | |
| Series | Han | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 2 | |
| Voltage | 50V | |
| Mount Type | Panel | |
| Manufacturer Size Code | 10A | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 8 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Module | ||
Series Han | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 2 | ||
Voltage 50V | ||
Mount Type Panel | ||
Manufacturer Size Code 10A | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 8 | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Megabit HMC Module is a female connector designed for reliable data transmission in industrial applications. With a rated current of 10 A and a robust construction, it ensures secure connections in various environments.
Features & Benefits
Han Megabit HMC Module provides efficient data transfer for industrial automation
Insert with 2x 4 contacts allows for versatile connectivity options
Crimp termination ensures a secure and reliable connection
Female connector design facilitates easy integration into existing systems
Contacts feature shielding to reduce electromagnetic interference
Conductor cross-section accommodates wire sizes from 0.14 mm² to 2.5 mm²
Rated current of 10 A supports a wide range of applications
Constructed from polycarbonate for enhanced durability
Complies with multiple standards including RoHS and UL for safety assurance
RAL 7032 (Pebble Grey) finish offers a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Related links
- HARTING Module Han Series Female, 8 Contacts
- HARTING Module Han Modular Series Female, 8 Contacts
- HARTING Module Han Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Module Han Modular Series Male, 8 Contacts
- HARTING Module Han Modular Series Female, 12 Contacts
- HARTING Module Han‑Modular Series Female, 12 Contacts
- HARTING Module Han Modular Series Male, 12 Contacts
