HARTING Heavy Duty Power Connector, 5A, Han Gigabit Module Series Female, 8 Contacts
- RS Stock No.:
- 204-547
- Mfr. Part No.:
- 09140083112
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,052.31
(exc. VAT)
PHP3,418.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,052.31 | - |
| 10 + | PHP2,807.79 | 8% |
*price indicative
- RS Stock No.:
- 204-547
- Mfr. Part No.:
- 09140083112
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector | |
| Current Rating | 5A | |
| Series | Han Gigabit Module | |
| Sub Type | Module | |
| Connector Gender | Female | |
| For Use With | PoE++ applications | |
| Voltage | 50V | |
| Standards/Approvals | UL 1977, IEC 61984, IEC 60664-1, EN 45545-2, DNV GL, CSA-C22.2 No. 182.3 | |
| Number of Contacts | 8 | |
| Maximum Wire Size mm² | 0.52mm² | |
| Minimum Wire Size mm² | 0.09mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector | ||
Current Rating 5A | ||
Series Han Gigabit Module | ||
Sub Type Module | ||
Connector Gender Female | ||
For Use With PoE++ applications | ||
Voltage 50V | ||
Standards/Approvals UL 1977, IEC 61984, IEC 60664-1, EN 45545-2, DNV GL, CSA-C22.2 No. 182.3 | ||
Number of Contacts 8 | ||
Maximum Wire Size mm² 0.52mm² | ||
Minimum Wire Size mm² 0.09mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
Harting Han Gigabit Module Series Heavy Duty Power Connector, 5A Current Rating, 50V Voltage Rating - 09140083112
This heavy duty power connector is an essential component within industrial applications, providing robust electrical connectivity. Designed as a female power connector with a straight body orientation, it features crimp termination for secure connections. With a current rating of 5A and a voltage rating of 50V, it is well-suited for demanding environments, ensuring reliability in performance. With 8 contacts housed in a compact module, this connector facilitates efficient power distribution in various systems.
Features & Benefits
• Designed for a maximum current of 5A to suit high energy needs
• Crimp termination method enhances connectivity stability
• Female design allows for versatile applications in pairing
• 50V rating ensures compatibility with various electrical systems
• Straight body orientation aids in straightforward installation
• Compact size with 8 contacts accommodates complex wiring configurations
Applications
• Utilised in automation systems for power distribution
• Implemented in electrical enclosures for circuit management
• Serves in industrial machinery for reliable power connections
• Essential in electronic equipment requiring high current power
• Works effectively with networking systems for seamless integration
What specific advantages does the crimp termination provide in this connector?
The crimp termination method ensures a firm and secure connection, minimising the risk of disconnection due to vibrations or movement, which is especially important in industrial settings.
How does the number of contacts influence system performance?
Having 8 contacts allows for multiple connections within a single unit, enabling efficient power distribution and reducing the need for additional connectors in complex systems.
Can this product be used in outdoor applications?
While it is designed for industrial use, the suitability for outdoor applications depends on environmental exposure and additional protective measures taken to prevent moisture ingress.
What are the considerations for using this connector in high temperature environments?
In high temperature settings, it is necessary to assess the insulation materials and ensure they are rated to withstand elevated temperatures to maintain safety and performance.
How does the straight body orientation affect installation?
A straight body orientation simplifies installation, allowing for easier access and alignment during setup, which can significantly reduce installation time and effort.
Related links
- HARTING Male Insert Han Gigabit Module Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Module HAN Modular Series Male, 8 Contacts
- HARTING Module Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Male, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
