HARTING Female Insert, 16A, Han Q High Temp Series Female, 5 Contacts

Subtotal (1 bag of 10 units)*

PHP50,296.25

(exc. VAT)

PHP56,331.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP50,296.25PHP5,029.625

*price indicative

RS Stock No.:
743-932
Mfr. Part No.:
09128053104
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Female Insert

Series

Han Q High Temp

Sub Type

Female Insert

Connector Gender

Female

For Use With

Connector

Number of Rows

2

Voltage

400V

Mount Type

Panel

Number of Contacts

5

Manufacturer Size Code

3A

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

2.5mm²

Orientation

Top

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
RO
The HARTING Han Q 5/0 HighTemp-F-C is a female insert designed for use in harsh environments, providing reliable connectivity with a rated current of 16 A. Its robust construction ensures durability and performance in demanding applications.

Features & Benefits


Inserts designed for harsh environments enhance reliability in challenging conditions

Crimp termination allows for secure and efficient connections

Female connector gender ensures compatibility with male counterparts

Constructed from liquid crystal polymer (LCP) for high-temperature resistance

Rated current of 16 A supports a wide range of applications

Size 3 A accommodates various wire sizes from 0.14 mm² to 2.5 mm²

Five contacts in two rows provide versatile connectivity options

Complies with multiple standards including RoHS and UL for safety assurance

IP-rated protection suitable for outdoor and industrial use

Black colour offers a professional appearance and reduces visibility of dirt

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in robotics and automated machinery

What is the rated voltage for this product?


The rated voltage for this female insert is 400 V.

What type of mounting does this product require?


This female insert is designed for crimp termination, ensuring secure mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy