HARTING Female Insert, 16A, Han E High Temp Series Female, 24 Contacts
- RS Stock No.:
- 739-660
- Mfr. Part No.:
- 09338242704
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,450.99
(exc. VAT)
PHP8,345.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,450.99 |
*price indicative
- RS Stock No.:
- 739-660
- Mfr. Part No.:
- 09338242704
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han E High Temp | |
| Sub Type | Female Insert | |
| Connector Gender | Female | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | 24B | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han E High Temp | ||
Sub Type Female Insert | ||
Connector Gender Female | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 500V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 24 | ||
Manufacturer Size Code 24B | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han High Temp 24E-C Female is a high-performance female insert designed for extreme temperature applications, capable of operating up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
For extreme temperatures up to 200 °C ensures reliable operation in harsh conditions
All piece parts are designed for temperature resistance enhancing overall durability
Current rating of 16 A supports a wide range of applications
Accommodates wire sizes from 0.5 mm² to 2.5 mm² providing flexibility in installation
Compliant with multiple standards including RoHS and UL ensuring safety and reliability
Three rows with 24 contacts facilitate efficient space utilisation in Compact designs
Top orientation simplifies installation and connection processes
Copper alloy contact material enhances conductivity and reduces heat generation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
What is the maximum operating temperature for this product?
The maximum operating temperature is up to 200 °C.
What is the current rating for this female insert?
The current rating is 16 A.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Male Insert Han E High Temp Series Male, 6 Contacts
