HARTING Female Insert, 16A, Han E High Temp Series Female, 24 Contacts
- RS Stock No.:
- 742-129
- Mfr. Part No.:
- 09338242703
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP8,636.56
(exc. VAT)
PHP9,672.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,636.56 |
*price indicative
- RS Stock No.:
- 742-129
- Mfr. Part No.:
- 09338242703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han E High Temp | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Number of Contacts | 24 | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han E High Temp | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Number of Contacts 24 | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Han High Temp 24E-S Female is a high-performance female insert designed for extreme temperature applications, capable of operating up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
For extreme temperatures up to 200 °C, ensuring reliable performance in harsh conditions
All piece parts are designed for temperature resistance, enhancing overall durability
Current rating of 16 A supports a wide range of electrical applications
Accommodates wire sizes from 0.75 mm² to 2.5 mm², providing flexibility in installation
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
Constructed from copper alloy with silver plating for improved conductivity
Features 24 contacts arranged in 3 rows, facilitating efficient connections
Orientation designed for TOP entry, simplifying installation in tight spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum wire size for this product?
The maximum wire size is 2.5 mm².
Is this product suitable for extreme temperatures?
Yes, it operates effectively at temperatures up to 200 °C.
Does this product meet any safety standards?
Yes, it complies with RoHS, UL, and other relevant standards.
Related links
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Male Insert Han E High Temp Series Male, 6 Contacts
