HARTING Male Insert, 16A, Han E High Temp Series Male, 10 Contacts

Subtotal (1 unit)*

PHP6,702.29

(exc. VAT)

PHP7,506.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,702.29

*price indicative

RS Stock No.:
743-824
Mfr. Part No.:
09338102603
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Male Insert

Series

Han E High Temp

Sub Type

Male Insert

Connector Gender

Male

For Use With

Connector

Number of Rows

3

Voltage

500V

Mount Type

Panel

Manufacturer Size Code

10B

Number of Contacts

10

Standards/Approvals

UL 94 V-0

Contact Plating

Silver

Minimum Wire Size mm²

0.75mm²

Orientation

Top

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Han High Temp 10E-S Male is a high-performance male insert designed for extreme temperature applications, capable of withstanding temperatures up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.

Features & Benefits


For extreme temperatures up to 200 °C, ensuring reliability in harsh conditions

All piece parts are designed for temperature resistance, enhancing overall durability

Current rating of 16 A supports a wide range of applications

Maximum wire size of 2.5 mm² accommodates various wiring needs

Minimum wire size of 0.75 mm² allows flexibility in installation

Compliant with multiple standards, ensuring safety and reliability

Silver-plated copper alloy contacts provide excellent conductivity

Top orientation simplifies installation in tight spaces

Designed for use with special Han High Temp crimp contacts, ensuring compatibility

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the maximum wire size for this product?


The maximum wire size is 2.5 mm².

Is this product suitable for extreme temperatures?


Yes, it can withstand temperatures up to 200 °C.

What is the current rating for this male insert?


The current rating is 16 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy