HARTING Male Insert, 16A, Han ES AV Series Male, 10 Contacts

Subtotal (1 unit)*

PHP6,290.14

(exc. VAT)

PHP7,044.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,290.14

*price indicative

RS Stock No.:
743-867
Mfr. Part No.:
09330104639
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

16A

Series

Han ES AV

Sub Type

Male Insert

Connector Gender

Male

For Use With

Connector

Number of Rows

2

Voltage

500V

Mount Type

Bulkhead Mount

Standards/Approvals

UL 94 V-0

Number of Contacts

10

Manufacturer Size Code

10B

Contact Plating

Silver

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Orientation

Right

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Han ES AV Pos. 10 Insert Terminal Block Rig is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and compliance with multiple industry standards.

Features & Benefits


PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility during setup

Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements simplifies installation processes

Reliable Cage Clamp Termination provides secure connections, reducing the risk of disconnection

Current Rating of 16 A supports a wide range of electrical applications

Maximum Wire Size of 2.5 mm² accommodates various wire gauges for flexibility

Minimum Wire Size of 0.14 mm² allows for use with smaller wire types

Compliant with multiple standards including RoHS and UL 1977 ensures safety and reliability

Voltage rating of 500 V supports high-voltage applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the current rating for this product?


The current rating is 16 A.

Is this product compliant with industry standards?


Yes, it meets standards including RoHS, UL 1977, and IEC 60664-1.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy