HARTING Male Insert, 16A, Han ES AV Series Male, 10 Contacts
- RS Stock No.:
- 743-586
- Mfr. Part No.:
- 09330104629
- Manufacturer:
- HARTING
N
Subtotal (1 unit)*
PHP4,577.51
(exc. VAT)
PHP5,126.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,577.51 |
*price indicative
- RS Stock No.:
- 743-586
- Mfr. Part No.:
- 09330104629
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han ES AV | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 500V | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 10B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 10 | |
| Orientation | Left | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han ES AV | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 500V | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 10B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 10 | ||
Orientation Left | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han ES AV Pos. 10 Insert Terminal Block Left is a male insert connector designed for reliable electrical connections in various applications. It features a robust construction that ensures secure terminations and compliance with multiple industry standards.
Features & Benefits
PE and Connecting Terminal for Contact No.1 are at the Top in both Types of Installation enhances accessibility
Mountable in Standard Bulkhead Mounted Housings and on Standard Rails by Using of Fixing Elements simplifies installation
Reliable Cage Clamp Termination ensures secure and stable connections
Copper Alloy contact material provides excellent conductivity and durability
Silver contact plating enhances corrosion resistance and improves performance
Current rating of 16 A supports a wide range of applications
Maximum wire size of 2.5 mm² accommodates various wiring needs
Minimum wire size of 0.14 mm² allows for flexibility in wire selection
Compliant with multiple standards ensures safety and reliability in use
Orientation to the left optimises space in tight installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in escalators, lifts, and access systems
Used in machine tool and motor control systems
What is the current rating for this product?
The current rating for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 2.5 mm².
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Male Insert Han ES AV Series Male, 10 Contacts
- HARTING Male Insert Han ES AV Series Male, 6 Contacts
- HARTING Male Insert Han ES AV Series Male, 16 Contacts
- HARTING Male Insert Han ES AV Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES AV Series Female, 10 Contacts
- HARTING Female Insert Han ES AV Series Female, 10 Contacts
- HARTING Female Insert Han ES AV Series Female, 16 Contacts
