HARTING Male Insert, 16A, Han Q High Temp Series Male, 5 Contacts
- RS Stock No.:
- 744-196
- Mfr. Part No.:
- 09128053004
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP48,363.66
(exc. VAT)
PHP54,167.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP48,363.66 | PHP4,836.366 |
*price indicative
- RS Stock No.:
- 744-196
- Mfr. Part No.:
- 09128053004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han Q High Temp | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| For Use With | Industrial Connector | |
| Voltage | 400V | |
| Mount Type | Crimp | |
| Number of Contacts | 5 | |
| Manufacturer Size Code | 3A | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han Q High Temp | ||
Sub Type Insert | ||
Connector Gender Male | ||
For Use With Industrial Connector | ||
Voltage 400V | ||
Mount Type Crimp | ||
Number of Contacts 5 | ||
Manufacturer Size Code 3A | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- RO
The HARTING Han Q 5/0 HighTemp-M-C is a male insert designed for use in harsh environments, providing reliable connectivity with a rated current of 16 A. Its robust construction and compliance with various standards ensure optimal performance in demanding applications.
Features & Benefits
Inserts designed for harsh environments enhance durability and reliability
Crimp termination allows for secure and efficient connections
Male configuration ensures compatibility with corresponding housings
Constructed from liquid crystal polymer (LCP) for high-temperature resistance
Rated current of 16 A supports a wide range of applications
Size 3 A accommodates conductor cross-sections from 0.14 mm² to 2.5 mm²
Five contacts provide multiple connection points for enhanced functionality
Complies with IEC 60664-1 and IEC 61984 for safety and performance
RoHS and UL 94 V-0 compliant for environmental and safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male insert is 400 V.
Related links
- HARTING Female Insert Han Q High Temp Series Female, 5 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 6 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
