HARTING Female Insert, 16A, Han E High Temp Series Female, 16 Contacts
- RS Stock No.:
- 742-344
- Mfr. Part No.:
- 09338162703
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,757.07
(exc. VAT)
PHP8,687.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,757.07 |
*price indicative
- RS Stock No.:
- 742-344
- Mfr. Part No.:
- 09338162703
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Female Insert | |
| Series | Han E High Temp | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 500V | |
| Manufacturer Size Code | 16B | |
| Number of Contacts | 16 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Female Insert | ||
Series Han E High Temp | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 500V | ||
Manufacturer Size Code 16B | ||
Number of Contacts 16 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han High Temp 16E-S Female is a high-performance female insert designed for extreme temperature applications, capable of withstanding temperatures up to 200 °C. This product ensures reliable connectivity in demanding environments, making it Ideal for various industrial applications.
Features & Benefits
For extreme temperatures up to 200 °C, ensuring reliable performance in harsh conditions
All piece parts are designed for temperature resistance, enhancing overall durability
Current rating of 16 A supports a wide range of applications
Accommodates wire sizes from 0.75 mm² to 2.5 mm², providing flexibility in installation
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
Constructed from copper alloy with silver plating for optimal conductivity
Features 16 contacts arranged in 3 rows, facilitating efficient connections
Orientation designed for TOP entry, simplifying installation in tight spaces
Suitable for use with special Han high temp crimp contacts, ensuring compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the maximum wire size for this product?
The maximum wire size is 2.5 mm².
What standards does this product comply with?
It complies with RoHS, UL, and IEC standards among others.
Related links
- HARTING Female Insert Han E High Temp Series Female, 16 Contacts
- HARTING Female Insert Han E High Temp Series Female, 10 Contacts
- HARTING Female Insert Han E High Temp Series Female, 24 Contacts
- HARTING Female Insert Han E High Temp Series Female, 6 Contacts
- HARTING Male Insert Han E High Temp Series Male, 16 Contacts
- HARTING Male Insert Han E High Temp Series Male, 10 Contacts
- HARTING Male Insert Han E High Temp Series Male, 24 Contacts
- HARTING Male Insert Han E High Temp Series Male, 6 Contacts
