HARTING Female Insert, 16A, Han Yellock Series Female, 25 Contacts
- RS Stock No.:
- 743-740
- Mfr. Part No.:
- 11053253101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,246.59
(exc. VAT)
PHP1,396.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,246.59 |
| 10 + | PHP1,146.55 |
*price indicative
- RS Stock No.:
- 743-740
- Mfr. Part No.:
- 11053253101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Insert | |
| Current Rating | 16A | |
| Series | Han Yellock | |
| Sub Type | Insert | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Voltage | 500V | |
| Number of Contacts | 25 | |
| Manufacturer Size Code | 30 | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Insert | ||
Current Rating 16A | ||
Series Han Yellock | ||
Sub Type Insert | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Voltage 500V | ||
Number of Contacts 25 | ||
Manufacturer Size Code 30 | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Yellock Monoblock 30 Female Insert is designed for efficient electrical connections, offering a reliable solution for various industrial applications. Its tool-less assembly feature enhances installation speed, making it Ideal for environments requiring quick and secure connections.
Features & Benefits
Snap-In Assembly from Mating Side and from Termination Side simplifies installation
Finger Safe Design enhances user safety during operation
Fast and Tool-Less Assembly reduces installation time and labour costs
Current Rating of 16 A supports a wide range of applications
Maximum Wire Size of 4 mm² accommodates various conductor sizes
Minimum Wire Size of 0.14 mm² allows for flexibility in wiring options
Compliant with multiple standards ensures reliability and safety
Straight Orientation facilitates straightforward installation in tight spaces
Constructed from Copper Alloy for excellent conductivity and durability
UL 94 V-0 rating indicates high resistance to fire hazards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product RoH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 4 mm².
Related links
- HARTING Female Insert Han Yellock Series Female, 15 Contacts
- HARTING Female Insert Han D Series Female, 25 Contacts
- HARTING Male Insert Han Yellock Series Male, 25 Contacts
- HARTING Female Insert Han Yellock Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 25 Contacts
- HARTING Female Insert Han Thermocouple Series Female, 24 Contacts
- HARTING Female Insert Han E AV Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Female, 48 Contacts
