HARTING Male Insert, 16A, Han Yellock Series Male, 25 Contacts
- RS Stock No.:
- 738-240
- Mfr. Part No.:
- 11053253001
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,000.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,246.59
(exc. VAT)
PHP1,396.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,246.59 | - |
| 10 + | PHP1,146.55 | PHP1,000.40 |
*price indicative
- RS Stock No.:
- 738-240
- Mfr. Part No.:
- 11053253001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 16A | |
| Series | Han Yellock | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Voltage | 500V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 25 | |
| Manufacturer Size Code | 30 | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 16A | ||
Series Han Yellock | ||
Sub Type Insert | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Voltage 500V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 25 | ||
Manufacturer Size Code 30 | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- RO
The HARTING Yellock Monoblock 30 Male Insert is designed for reliable electrical connections in various industrial applications. With a current rating of 16 A and a maximum wire size of 4 mm², it ensures efficient power transmission while maintaining safety standards.
Features & Benefits
Snap-In Assembly from Mating Side and from Termination Side simplifies installation
Finger Safe Design enhances user safety during operation
Fast and Tool-Less Assembly reduces installation time and effort
Copper Alloy contact material ensures excellent conductivity and durability
Rated for 16 A current capacity supports a wide range of applications
Compatible with wire sizes from 0.14 mm² to 4 mm² for versatile use
Straight orientation allows for easy integration into existing systems
Compliant with multiple standards including RoHS and UL for regulatory assurance
Designed for use in harsh environments with IP-rated protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product RoH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum wire size this connector can accommodate?
The maximum wire size this connector can accommodate is 4 mm².
Related links
- HARTING Male Insert Han Yellock Series Male, 15 Contacts
- HARTING Male Insert Han D Series Male, 25 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 48 Contacts
- HARTING Female Insert Han Yellock Series Female, 25 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Male, 25 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 5 Contacts
- HARTING Female Insert Han Yellock Series Female, 15 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 5 Contacts
