HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han Yellock Series Male, 5 Contacts

Get a bulk buy discount

Add 10 more to save PHP4,219.40

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP5,285.24

(exc. VAT)

PHP5,919.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP5,285.24PHP2,642.62-
10 +PHP4,863.30PHP2,431.65PHP4,219.40

*price indicative

RS Stock No.:
747-346
Mfr. Part No.:
11051052634
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

10A

Series

Han Yellock

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

1

Voltage

500V

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

10A

Number of Contacts

5

Contact Plating

Silver

Minimum Wire Size mm²

0.25mm²

Orientation

Straight

Contact Material

Copper Alloy

Maximum Wire Size mm²

1.5mm²

COO (Country of Origin):
RO
The HARTING Han Yellock Module QL 10A is a male insert designed for efficient electrical connections in various applications. It features a robust construction with a current rating of 10 A and accommodates wire sizes from 0.25 mm² to 1.5 mm², ensuring reliable performance.

Features & Benefits


Snap-In Assembly from Mating Side and from Termination Side simplifies installation

Bus Bar Within Bridge Attachments enhances electrical connectivity

Finger Safe Design provides protection against accidental contact

Fast and Tool-Less Assembly reduces installation time and effort

Mating Compatible to the Crimp Version allows for versatile use

Contact Material of Copper Alloy ensures excellent conductivity

Contact Plating of Silver improves corrosion resistance and longevity

Compliant with multiple standards ensures reliability and safety

Maximum Voltage of 500 V supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in machine tool and motor control systems

What is the maximum current this component can handle?


The maximum current rating is 10 A.

Is this product RoHS and REACH compliant?


Yes, it complies with RoHS and REACH standards.

What is the operating temperature range?


The operating temperature range is not specified in the provided attributes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy