HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han DD Series Female, 28 Contacts
- RS Stock No.:
- 746-448
- Mfr. Part No.:
- 09160283101
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,499.86
(exc. VAT)
PHP1,679.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,499.86 |
| 10 + | PHP1,379.87 |
*price indicative
- RS Stock No.:
- 746-448
- Mfr. Part No.:
- 09160283101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han DD | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 250V | |
| Number of Contacts | 28 | |
| Manufacturer Size Code | 10A | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han DD | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 250V | ||
Number of Contacts 28 | ||
Manufacturer Size Code 10A | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- CN
The HARTING Han 28DD F-C is a female insert connector designed for applications requiring up to 250 V and 10 A. It features a high density of contacts, making it suitable for various industrial environments while ensuring efficient and reliable connections.
Features & Benefits
High density of contacts optimises space utilisation in Compact assemblies
Rated for up to 250 V and 10 A ensures compatibility with a wide range of applications
Time-saving Rapid termination with crimping contacts simplifies installation
Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile connectivity
Compliant with multiple standards including IEC 60664-1 and UL 1977 for safety assurance
Designed for three rows of contacts to enhance connection density
Top orientation facilitates easy access during installation
RoHS compliant, ensuring environmental safety in manufacturing
Durable construction meets UL 94 V-0 flammability standards for added safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for the Han 28DD F-C is 250 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, the Han 28DD F-C is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 28 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 40 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 72 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 108 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 42 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 108 Contacts
