HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han DD Series Female, 40 Contacts
- RS Stock No.:
- 745-964
- Mfr. Part No.:
- 09160403101
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,596.80
(exc. VAT)
PHP1,788.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,596.80 | - |
| 10 + | PHP1,468.70 | 8% |
*price indicative
- RS Stock No.:
- 745-964
- Mfr. Part No.:
- 09160403101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 10A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han DD | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 40 | |
| Manufacturer Size Code | 16A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 10A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han DD | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 40 | ||
Manufacturer Size Code 16A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- CN
The HARTING Han 40DD F-C is a female insert connector designed for applications requiring high-density contact arrangements. It supports voltage ratings up to 250 V and current ratings of 10 A, providing efficient connectivity in various industrial environments.
Features & Benefits
High density of contacts optimises space utilisation in Compact assemblies
Rated for requirements up to 250 V, ensuring reliable performance in electrical systems
Time-saving Rapid termination with crimping contacts enhances installation efficiency
Suitable for thermo- and 1 mm FO contacts, offering versatility in connection types
Complies with multiple standards including IEC 60664-1 and UL 1977 for safety assurance
Maximum wire size of 2.5 mm² accommodates a range of conductor sizes
Minimum wire size of 0.14 mm² allows for flexibility in wiring options
Four rows of contacts provide robust connectivity for complex applications
Top orientation simplifies installation in confined spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for the Han 40DD F-C is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 40 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Female, 28 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 28 Contacts
- HARTING Heavy Duty Power Connector Insert Han D HMC Series Female, 40 Contacts
- HARTING Female Insert Han D AV Series Female, 40 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 72 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 108 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 24 Contacts
