HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han DDD Series Female, 55 Contacts
- RS Stock No.:
- 746-176
- Mfr. Part No.:
- 09160552101
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,087.00
(exc. VAT)
PHP2,337.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,087.00 | - |
| 10 + | PHP1,919.92 | 8% |
*price indicative
- RS Stock No.:
- 746-176
- Mfr. Part No.:
- 09160552101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 10A | |
| Series | Han DDD | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 7 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 55 | |
| Manufacturer Size Code | 6B | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 10A | ||
Series Han DDD | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 7 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 55 | ||
Manufacturer Size Code 6B | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
The HARTING Han 55DDD F-C is a female insert connector designed for applications requiring a high density of contacts. It supports voltage ratings up to 250 V and current ratings of 10 A, providing efficient and reliable connections in various industrial environments.
Features & Benefits
High density of contacts optimises space utilisation in Compact assemblies
Rated for up to 250 V and 10 A ensures compatibility with a wide range of applications
Time-saving Rapid termination with crimping contacts simplifies installation
Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile connectivity
Compliant with multiple standards including RoHS and UL for safety assurance
Top orientation facilitates easy access and installation in tight spaces
Constructed to meet EN 45545-2 standards for fire safety in rail applications
Durable materials ensure long lifecycle and reliable performance in demanding conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han DDD Series Female, 75 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DDD Series Male, 75 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DDD Series Male, 107 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules 55 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 5 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules HAN Modular Series, 36 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Brid Series Male, 2 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 40 Contacts
