HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han DDD Series Female, 75 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,299.79

(exc. VAT)

PHP2,575.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,299.79
10 +PHP2,115.80

*price indicative

RS Stock No.:
746-450
Mfr. Part No.:
09160752101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han DDD

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

7

Voltage

250V

Manufacturer Size Code

10B

Number of Contacts

75

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

2.5mm²

Orientation

Top

Minimum Wire Size mm²

0.14mm²

COO (Country of Origin):
CN
The HARTING Han 75DDD F-C is a female insert connector designed for high-density applications, accommodating up to 75 contacts. It supports voltage ratings of 250 V and current ratings of 10 A, providing efficient connectivity for various industrial solutions.

Features & Benefits


High density of contacts optimises space in Compact applications

Rated for requirements up to 250 V / 10 A ensures reliable performance

Time-saving Rapid termination with crimping contacts simplifies installation

Accommodates wire sizes from 0.14 mm² to 2.5 mm² for versatile use

Compliant with multiple standards including RoHS and UL for safety assurance

Top orientation facilitates easy access and installation in tight spaces

Constructed to meet EN 45545-2 for fire safety in transportation applications

Durable materials ensure long lifecycle and resistance to environmental factors

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

What is the maximum wire size for this connector?


The maximum wire size is 2.5 mm².

Is this product compliant with safety standards?


Yes, it meets RoHS, UL, and IEC 61984 standards.

Can this connector be used in harsh environments?


Yes, it is designed for durability and environmental resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy