HARTING Male Insert, 16A, Han Yellock Series Male, 15 Contacts
- RS Stock No.:
- 741-202
- Mfr. Part No.:
- 09140153001
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP920.37
(exc. VAT)
PHP1,030.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP920.37 |
| 10 + | PHP846.43 |
*price indicative
- RS Stock No.:
- 741-202
- Mfr. Part No.:
- 09140153001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Male Insert | |
| Series | Han Yellock | |
| Sub Type | Insert | |
| Connector Gender | Male | |
| Voltage | 500V | |
| Manufacturer Size Code | 15E | |
| Number of Contacts | 15 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Male Insert | ||
Series Han Yellock | ||
Sub Type Insert | ||
Connector Gender Male | ||
Voltage 500V | ||
Manufacturer Size Code 15E | ||
Number of Contacts 15 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 15E Male Multiplier Block is designed to enhance connectivity by allowing the potential of one to five contacts to be multiplied. This product is Ideal for applications requiring efficient wiring solutions while maintaining compliance with various industry standards.
Features & Benefits
Up to 3 Han-Yellock Multipliers can be used in one Multiplier Block increases flexibility in design
By using the multipliers, the potential of one up to five contacts can be multiplied optimising space and functionality
Needs 3 places in the Han-Modular Docking Frame and Hinged Frame ensures compatibility with existing systems
Wiring with male contacts only simplifies installation and reduces the risk of incorrect connections
Current rating of 16 A supports a wide range of applications without overheating
Voltage rating of 500 V ensures safe operation in high-voltage environments
Contact material of copper alloy provides excellent conductivity and durability
Minimum wire size of 0.14 mm² and maximum wire size of 4 mm² accommodates various wiring needs
Compliant with China RoHS e, ELV Status, and EN 45545-2 2020-08 ensures adherence to environmental standards
UL 94 V-0 rating indicates high resistance to fire, enhancing safety in critical applications
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient wiring solutions
Installed in outdoor electrical enclosures to protect against environmental factors
Integrated into industrial networking environments for seamless communication
What is the maximum current this component can handle?
This component can handle a maximum current of 16 A.
Related links
- HARTING Male Insert Han Yellock Series Male, 25 Contacts
- HARTING Female Insert Han Yellock Series Female, 15 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 48 Contacts
- HARTING Male Insert Han D Series Male, 15 Contacts
- HARTING Male Insert Han E Series Male, 48 Contacts
- HARTING Female Insert Han Yellock Series Female, 25 Contacts
- HARTING Male Insert Han Hv ES Series Male, 12 Contacts
- HARTING Male Insert Han ESS Series Male, 24 Contacts
