HARTING Male Insert, 10A, Han D Series Male, 15 Contacts
- RS Stock No.:
- 739-689
- Mfr. Part No.:
- 09210152601
- Manufacturer:
- HARTING
Subtotal (1 bag of 12 units)*
PHP62,192.39
(exc. VAT)
PHP69,655.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP62,192.39 | PHP5,182.699 |
*price indicative
- RS Stock No.:
- 739-689
- Mfr. Part No.:
- 09210152601
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 10A | |
| Series | Han D | |
| Sub Type | Male Insert | |
| Connector Gender | Male | |
| For Use With | Connector | |
| Number of Rows | 3 | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 15 | |
| Manufacturer Size Code | 10A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 10A | ||
Series Han D | ||
Sub Type Male Insert | ||
Connector Gender Male | ||
For Use With Connector | ||
Number of Rows 3 | ||
Voltage 250V | ||
Mount Type Panel | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 15 | ||
Manufacturer Size Code 10A | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Orientation Top | ||
- COO (Country of Origin):
- RO
The HARTING Han D 15 Pos. M Insert Wire Wrap is a male insert connector designed for reliable electrical connections in various industrial applications. It supports voltages up to 250 V and currents up to 10 A, making it suitable for a wide range of systems while enhancing efficiency through its high-density contact arrangement and Rapid termination capabilities.
Features & Benefits
High density of contacts optimises space utilisation in Compact applications
Rated for up to 250 V and 10 A ensures compatibility with a wide range of systems
Time-saving Rapid termination with crimping contacts reduces installation time
Suitable for thermo- and 1 mm FO contacts provides versatility in connection types
Constructed from copper alloy with silver plating enhances conductivity and durability
Complies with multiple standards including RoHS and UL for regulatory assurance
Top orientation simplifies installation in confined spaces
Designed for three rows of contacts maximises connection options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 250 V.
What is the maximum current this component can handle?
This component can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Heavy Duty Power Connector Insert Han D Series Male, 15 Contacts
- HARTING Male Insert Han D Series Male, 25 Contacts
- HARTING Male Insert Han D Series Male, 40 Contacts
- HARTING Male Insert Han D Series Male, 64 Contacts
- HARTING Male Insert Han D AV Series Male, 64 Contacts
- HARTING Male Insert Han D AV Series Male, 40 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Male, 41 Contacts
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 15 Contacts
