HARTING Male Insert, 10A, Han D Series Male, 40 Contacts

Subtotal (1 bag of 4 units)*

PHP35,615.56

(exc. VAT)

PHP39,889.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP35,615.56PHP8,903.89

*price indicative

RS Stock No.:
740-743
Mfr. Part No.:
09210402601
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

10A

Product Type

Male Insert

Series

Han D

Sub Type

Male Insert

Connector Gender

Male

For Use With

Connector

Number of Rows

4

Voltage

250V

Mount Type

Panel

Number of Contacts

40

Manufacturer Size Code

16B

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Top

COO (Country of Origin):
RO
The HARTING Han D 40 Pos. M Insert is a male insert connector designed for applications requiring up to 250 V and 10 A. Its high-density contact arrangement allows for efficient space utilisation, making it Ideal for various industrial applications.

Features & Benefits


High density of contacts supports complex wiring configurations

Rated for up to 250 V and 10 A ensures compatibility with diverse applications

Time-saving Rapid termination by use of crimping contacts reduces installation time

Suitable for thermo- and 1 mm FO contacts enhances versatility in connectivity

Constructed from copper alloy with silver plating for improved conductivity

Complies with multiple standards including RoHS and UL for regulatory assurance

Designed for TOP orientation to facilitate easy installation

Manufacturer size code 16B ensures compatibility with specific housings

Durable construction meets IEC 60664-1 and IEC 61984 standards for reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 250 V.

What is the maximum current this component can handle?


This component can handle a maximum current of 10 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy