HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Yellock Series Male, 48 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,354.00

(exc. VAT)

PHP2,636.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,354.00
10 +PHP2,166.10

*price indicative

RS Stock No.:
746-384
Mfr. Part No.:
11056483001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Yellock

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

5

Voltage

500V

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

60

Number of Contacts

48

Orientation

Top

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING Yellock Monoblock 60 Male Insert is designed for efficient electrical connections in various applications. It features a robust construction that ensures reliable performance with a current rating of 16 A and a voltage of 500 V, making it suitable for demanding environments.

Features & Benefits


Snap-In Assembly from Mating Side and from Termination Side simplifies installation

Finger Safe Design enhances user safety during operation

Fast and Tool-Less Assembly reduces installation time and effort

Copper Alloy contact material ensures excellent conductivity and durability

Supports wire sizes from 0.14 mm² to 4 mm² for versatile applications

Complies with multiple standards including RoHS and UL for regulatory assurance

Designed for a maximum of 48 contacts across 5 rows for high-density connections

Orientation is top, facilitating easy access in tight spaces

Rated for 16 A current capacity to handle substantial electrical loads

Maximum voltage rating of 500 V ensures compatibility with various systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Is this product compliant with any standards?


Yes, it is compliant with RoHS, UL 1977, and IEC standards.

What is the maximum wire size this connector can accommodate?


The maximum wire size this connector can accommodate is 4 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy