HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Yellock Series Female, 48 Contacts
- RS Stock No.:
- 747-239
- Mfr. Part No.:
- 11056483101
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,879.00
View bulk pricing optionsSubtotal (1 unit)*
PHP2,354.00
(exc. VAT)
PHP2,636.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,354.00 | - |
| 10 + | PHP2,166.10 | PHP1,879.00 |
*price indicative
- RS Stock No.:
- 747-239
- Mfr. Part No.:
- 11056483101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Yellock | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Voltage | 500V | |
| Manufacturer Size Code | 60 | |
| Number of Contacts | 48 | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Top | |
| Contact Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Yellock | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Voltage 500V | ||
Manufacturer Size Code 60 | ||
Number of Contacts 48 | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Top | ||
Contact Material Copper Alloy | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- RO
The HARTING Yellock Monoblock 60 Female Insert is designed for efficient electrical connections in various applications. It features a robust construction that ensures reliable performance with a current rating of 16 A and a voltage of 500 V, making it suitable for demanding environments.
Features & Benefits
Snap-In Assembly from Mating Side and from Termination Side simplifies installation
Finger Safe Design enhances user safety during operation
Fast and Tool-Less Assembly reduces installation time and effort
Copper Alloy contact material ensures excellent conductivity and durability
Supports wire sizes from 0.14 mm² to 4 mm² for versatile applications
Complies with multiple standards including RoHS and UL for regulatory assurance
Designed for a maximum of 48 contacts across 5 rows for high-density connections
Top orientation allows for flexible installation in various configurations
Rated for 500 V operation, suitable for high-voltage applications
DNV GL approval ensures reliability in marine and industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Yellock Series Male, 48 Contacts
- HARTING Heavy Duty Power Connector Insert Han ES Series Female, 48 Contacts
- HARTING Power Connector Insert Han ES Press Series Female, 48 Contacts
- HARTING Female Insert Han Yellock Series Female, 25 Contacts
- HARTING Female Insert Han Yellock Series Female, 15 Contacts
- TE Connectivity Insert HDC HEEE Series Female, 48 Contacts
- TE Connectivity Insert HDC HE Series Female, 48 Contacts
- HARTING Heavy Duty Power Connector Insert 5 Contacts
