HARTING Female Insert, 20A, Han Yellock Series Female, 5 Contacts

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP3,394.95

(exc. VAT)

PHP3,802.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 9PHP3,394.95PHP1,697.475
10 +PHP3,123.54PHP1,561.77

*price indicative

RS Stock No.:
743-672
Mfr. Part No.:
11051052815
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

20A

Product Type

Female Insert

Series

Han Yellock

Sub Type

Insert

Connector Gender

Female

For Use With

Han-Yellock industrial connectors

Pole Format

5

Number of Rows

1

Mount Type

Crimp

Standards/Approvals

UL 94 V-0

Number of Contacts

5

Manufacturer Size Code

20A

Orientation

Straight

Contact Material

Polycarbonate

COO (Country of Origin):
RO
The HARTING female insert is designed for use in Han-Modular systems, providing reliable connectivity with a current rating of 20A. Its tool-less assembly feature enhances installation efficiency, making it suitable for various industrial applications.

Features & Benefits


Suitable for Han-Modular Modules ensures compatibility with a wide range of applications

Fast and Tool-Less Assembly reduces installation time and labour costs

Snap-In Assembly from Mating Side and from Termination Side simplifies the connection process

Removal from Mating Side and from Termination Side Possible allows for easy maintenance and replacement

Compliant with multiple standards including RoHS and UL 94 V-0 ensures safety and reliability

Straight orientation facilitates straightforward installation in tight spaces

Five contacts in a single row provide efficient space utilisation in Compact designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Can this connector be mated without tools?


Yes, the connector features a fast and tool-less assembly design for easy mating.

Can this connector be assembled without tools?


Yes, it features fast and tool-less assembly for convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy