HARTING Female Insert, 200A, Han Com Series Female, 5 Contacts

Subtotal (1 unit)*

PHP22,107.70

(exc. VAT)

PHP24,760.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,107.70

*price indicative

RS Stock No.:
739-856
Mfr. Part No.:
09380052702
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Female Insert

Current Rating

200A

Series

Han Com

Sub Type

Axial Screw

Connector Gender

Female

For Use With

HPR Hood and Housing

Voltage

2kV

Manufacturer Size Code

24B

Number of Contacts

5

Standards/Approvals

UL 94 V-0

Orientation

Angled

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

70mm²

COO (Country of Origin):
DE
The HARTING Han K 3/2 Pos. Female Insert Screw Term is designed for the efficient transmission of high currents in Compact spaces. With a current rating of 200 A and a voltage capacity of 2000 V, this connector is Ideal for various industrial applications requiring reliable performance.

Features & Benefits


The Ideal connector for transmission of high currents requiring little space

Vertical and angled versions offer solutions for almost all applications

Angled versions provide a space-saving 90° cable wiring

Copper alloy contacts ensure excellent conductivity and durability

Silver plating enhances corrosion resistance and electrical performance

Compatible with HPR hood and housing for versatile installation

Supports wire sizes from 16 mm² to 70 mm² for flexible connectivity

Compliant with multiple standards including RoHS and UL for safety assurance

Designed for easy installation with screw termination for secure connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in renewable energy control systems

Used in machine tool and motor control systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy