HARTING Male Insert, 200A, Han Com Series Male, 3 Contacts

Subtotal (1 unit)*

PHP13,584.70

(exc. VAT)

PHP15,214.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,584.70

*price indicative

RS Stock No.:
745-530
Mfr. Part No.:
09380052621
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

200A

Product Type

Male Insert

Series

Han Com

Sub Type

Axial Screw

Connector Gender

Male

Voltage

2kV

Standards/Approvals

UL 94 V-0

Manufacturer Size Code

24B

Number of Contacts

3

Maximum Wire Size mm²

70mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Wire Size mm²

35mm²

Orientation

Straight

COO (Country of Origin):
DE
The HARTING Han K 3/0 Pos. Male Insert Screw Term is designed for the efficient transmission of high currents in Compact spaces. With a current rating of 200 A and a voltage capacity of 2000 V, this male insert connector is suitable for various demanding applications.

Features & Benefits


The Ideal connector for transmission of high currents requiring little space

The vertical and angled versions offer solutions for almost all applications

The angled versions offer a space-saving 90° cable wiring

Copper alloy contacts ensure excellent conductivity and durability

Silver plating enhances corrosion resistance and improves performance

Rated for a maximum wire size of 70 mm² for versatile connectivity

Compliant with multiple standards including RoHS and UL for safety assurance

Designed for easy installation with a straightforward screw termination method

Suitable for harsh environments with robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in renewable energy control systems

Used in machine tool and motor control systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy