HARTING Male Insert, 200A, Han Com Series Male, 5 Contacts

Subtotal (1 unit)*

PHP32,959.80

(exc. VAT)

PHP36,914.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,959.80

*price indicative

RS Stock No.:
740-665
Mfr. Part No.:
09380052602
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Insert

Current Rating

200A

Series

Han Com

Sub Type

Insert

Connector Gender

Male

For Use With

HPR Hood and Housing

Number of Rows

1

Voltage

2kV

Manufacturer Size Code

24B

Number of Contacts

5

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

16mm²

Contact Plating

Silver

Maximum Wire Size mm²

70mm²

Contact Material

Copper Alloy

Orientation

Angled

COO (Country of Origin):
DE
The HARTING Han K 3/2 Pos. Male Insert Screw Termination A is designed for the efficient transmission of high currents in Compact spaces. With a current rating of 200 A and a voltage of 2000 V, this male insert is Ideal for various industrial applications, ensuring reliable connections.

Features & Benefits


The Ideal connector for transmission of high currents requiring little space

The vertical and angled versions offer solutions for almost all applications

The angled versions offer a space-saving 90° cable wiring

Copper alloy contacts ensure excellent conductivity and durability

Silver plating enhances corrosion resistance and improves electrical performance

Compatible with HPR hood and housing for versatile installation options

Rated for a maximum wire size of 70 mm², accommodating a range of applications

Compliant with multiple standards including RoHS and UL for safety assurance

Designed for a single row of 5 contacts, optimising space and efficiency

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Installed in renewable energy control systems

Employed in manufacturing and assembly lines

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy