HARTING Male Insert, 200A, Han Com Series Male, 3 Contacts
- RS Stock No.:
- 740-264
- Mfr. Part No.:
- 09380052622
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP27,418.54
(exc. VAT)
PHP30,708.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,418.54 |
*price indicative
- RS Stock No.:
- 740-264
- Mfr. Part No.:
- 09380052622
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Insert | |
| Current Rating | 200A | |
| Series | Han Com | |
| Sub Type | Axial Screw | |
| Connector Gender | Male | |
| For Use With | HPR Hood and Housing | |
| Voltage | 2kV | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 3 | |
| Orientation | Angled | |
| Minimum Wire Size mm² | 35mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Insert | ||
Current Rating 200A | ||
Series Han Com | ||
Sub Type Axial Screw | ||
Connector Gender Male | ||
For Use With HPR Hood and Housing | ||
Voltage 2kV | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 3 | ||
Orientation Angled | ||
Minimum Wire Size mm² 35mm² | ||
Maximum Wire Size mm² 70mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The HARTING Han K 3/0 Pos. Male Insert Screw Term is designed for the efficient transmission of high currents in Compact spaces. With a current rating of 200 A and compatibility with HPR hoods and housings, it ensures reliable connections in various applications.
Features & Benefits
The Ideal connector for transmission of high currents requiring little space
The vertical and angled versions offer solutions for almost all applications
The angled versions provide a space-saving 90° cable wiring
Copper alloy contacts ensure excellent conductivity and durability
Silver plating enhances corrosion resistance and electrical performance
Rated for a maximum voltage of 2000 V for high-power applications
Accommodates wire sizes from 35 mm² to 70 mm² for versatile installations
Compliant with multiple standards including RoHS and UL for safety assurance
Designed for easy installation with HPR hoods and housings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Used in machine tool and motor control systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING Male Insert Han Com Series Male, 3 Contacts
- HARTING Male Insert Han Com Series Male, 5 Contacts
- HARTING Male Insert Han Com Series Male, 8 Contacts
- HARTING Male Insert Han Com Series Male, 18 Contacts
- HARTING Male Insert Han Com Series Male, 12 Contacts
- HARTING Female Insert Han Com Series Female, 3 Contacts
- HARTING Female Insert Han Com Series Female, 5 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Com Series Male, 4 Contacts
